text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF500K

RGEF Series 16 V 5 A Ihold Through Hole Radial PolySwitch Resettable PTC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RGEF500K - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 5mA
Trip Current: 8.5A
Current Rating: 100A
Time to Trip: 2s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.05mm
No of Terminals: 2
Dimension: L  9.9mm x W  2.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$197.50
USD
Quantity
Unit Price
500
$0.395
1,500
$0.39
2,000
$0.385
5,000
$0.38
7,500+
$0.375
Product Variant Information section