text.skipToContent text.skipToNavigation

Manufacturer Part #

RGEF900

RGEF Series 16 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Littelfuse RGEF900 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 9A
Trip Current: 15.3A
Operating Temp Range: -40°C to +85°C
Dimension: T  2.5mm x L  21.7mm x W  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
116
USA:
116
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.25
USD
Quantity
Unit Price
50
$0.385
150
$0.375
500
$0.365
1,500
$0.36
5,000+
$0.345
Product Variant Information section