text.skipToContent text.skipToNavigation

Manufacturer Part #

RHEF450

RHEF Series 16 V 4.5 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Littelfuse RHEF450 - Technical Attributes
Attributes Table
Voltage Rating: 16V
Hold Current [Ih]: 4.5A
Trip Current: 7.8A
Operating Temp Range: -40°C to +125°C
Dimension: T  3mm x L  15.6mm x W  10.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$222.50
USD
Quantity
Unit Price
500
$0.445
1,500
$0.435
5,000
$0.425
7,500+
$0.42
Product Variant Information section