text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF135

RKEF Series 60 V 1.35 A Radial Lead Through Hole PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RKEF135 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 1.35A
Trip Current: 2.7A
Operating Temp Range: -40°C to +85°C
Dimension: T  10.2mm x L  3.81mm x W  17mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.00
USD
Quantity
Unit Price
500
$0.33
1,500
$0.325
2,500
$0.32
10,000+
$0.31
Product Variant Information section