text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF375

PTC RESET FUSE 60V 3.75A RADIAL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RKEF375 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 3.75A
Trip Current: 7.5A
Resistance: 17Ω
Current Rating: 40A
Time to Trip: 22s
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 5.05mm
No of Terminals: 2
Dimension: T  25.2mm x L  16.5mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$118.75
USD
Quantity
Unit Price
250
$0.475
750
$0.465
1,250
$0.46
3,750
$0.45
6,250+
$0.44
Product Variant Information section