text.skipToContent text.skipToNavigation

Manufacturer Part #

RKEF400

RKEF Series 60 V 4 A Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RKEF400 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 4A
Trip Current: 8A
Resistance: 0.038Ω
Current Rating: 40A
Time to Trip: 24s
Rated Power: 3.7W
Operating Temp Range: -40°C to +85°C
Terminal Pitch: 10.9mm
No of Terminals: 2
Dimension: T  21mm x L  3mm x W  24.9mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.00
USD
Quantity
Unit Price
250
$0.54
750
$0.53
1,250
$0.525
3,750
$0.51
6,250+
$0.50
Product Variant Information section