text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF135-2

RUEF Series 30 V 1.35 A Ihold Radial Lead PolySwitch Resettable Device

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF135-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.35A
Trip Current: 2.7A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
3,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section