text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF135S

RUEF Series 30 V 1.35 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2234
Product Specification Section
Littelfuse RUEF135S - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.35A
Trip Current: 2.7A
Operating Temp Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$100.00
USD
Quantity
Unit Price
500
$0.20
1,500
$0.197
2,500
$0.195
10,000
$0.19
15,000+
$0.187
Product Variant Information section