text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF160

RUEF Series 30 V 1.6 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
Littelfuse RUEF160 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 1.6A
Trip Current: 3.2A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  15.2mm x W  8.9mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,140
USA:
3,140
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.50
USD
Quantity
Unit Price
100
$0.215
250
$0.21
1,000
$0.205
2,500
$0.20
10,000+
$0.192
Product Variant Information section