text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF300K

RUEF Series 30 V 3 A Radial Lead Through Hole PolySwitch Resettable PTC Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF300K - Technical Attributes
Attributes Table
Voltage Rating: 30kV
Hold Current [Ih]: 3A
Trip Current: 6A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x L  18.03mm x W  11.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$110.00
USD
Quantity
Unit Price
500
$0.22
2,500
$0.215
10,000
$0.21
15,000+
$0.205
Product Variant Information section