text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF600K-AP

PTC Resettable Fuse 6A(hold) 12A(trip) 30V 100A 3.5W 16s 0.005Ohm Radial 16.5 X

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse RUEF600K-AP - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 6A
Trip Current: 12A
Resistance: 0.02Ω
Current Rating: 100A
Time to Trip: 16s
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Dimension: L  16.5mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$575.00
USD
Quantity
Unit Price
1,000
$0.575
2,000
$0.57
3,000
$0.565
4,000
$0.56
5,000+
$0.55
Product Variant Information section