text.skipToContent text.skipToNavigation

Manufacturer Part #

RUEF700-2

RUEF Series 30 V 7 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2622
Product Specification Section
Littelfuse RUEF700-2 - Technical Attributes
Attributes Table
Voltage Rating: 30V
Hold Current [Ih]: 7A
Trip Current: 14A
Operating Temp Range: -40°C to +85°C
Dimension: T  25.9mm x L  19.1mm x W  3mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,775.00
USD
Quantity
Unit Price
1,000
$0.58
2,000
$0.57
3,000
$0.565
5,000+
$0.555
Product Variant Information section