Manufacturer Part #
RUEF900
RUEF Series 30 V 9 A Ihold Through Hole Radial PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:RADIAL Mounting Method:Through Hole | ||||||||||
| Date Code: | 2527 | ||||||||||
Product Specification Section
Littelfuse RUEF900 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse RUEF900 - Technical Attributes
Attributes Table
| Voltage Rating: | 30V |
| Hold Current [Ih]: | 9A |
| Trip Current: | 18A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 3mm x L 29mm x W 24.1mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.51
75
$0.495
250
$0.485
1,000
$0.47
3,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
RADIAL
Mounting Method:
Through Hole