text.skipToContent text.skipToNavigation

Manufacturer Part #

RXEF017S

RXEF Series 60 V 0.17 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2344
Product Specification Section
Littelfuse RXEF017S - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.17A
Trip Current: 0.34A
Operating Temp Range: -40°C to +85°C
Dimension: T  3mm x D  7.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
999
USA:
999
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.00
USD
Quantity
Unit Price
100
$0.22
250
$0.215
1,000
$0.21
10,000+
$0.199
Product Variant Information section