text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 18,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.141
6,000+ $0.134
Total:

$423.00

USD
Attributes
Attributes Table
Voltage Rating 72V
Hold Current [Ih] 0.25A
Trip Current 0.5A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x D  7.4mm