text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDC185F/33-2

SMDC Series 2920 33 V 1.85 A Surface Mount PTC Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMDC185F/33-2 - Technical Attributes
Attributes Table
Voltage Rating: 33V
Hold Current [Ih]: 1.85mA
Trip Current: 3.7A
Resistance: 0.15Ω
Current Rating: 40A
Time to Trip: 2.5s
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,700.00
USD
Quantity
Unit Price
4,000
$0.425
8,000+
$0.415
Product Variant Information section