text.skipToContent text.skipToNavigation

Manufacturer Part #

TS600-170F-2

TS600 Series 60 V 0.17 A Ihold Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TS600-170F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.17A
Operating Temp Range: -40°C to +85°C
Dimension: T  12.3mm x L  18.85mm x W  7.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$867.00
USD
Quantity
Unit Price
300
$2.89
600
$2.87
900
$2.85
1,200
$2.84
1,500+
$2.81
Product Variant Information section