Manufacturer Part #
TSM600-400F-2
TSM600 Series 0.4 A 60 V Surface Mount PolySwitch Resettable Fuse
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse TSM600-400F-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse TSM600-400F-2 - Technical Attributes
Attributes Table
| Voltage Rating: | 60V |
| Hold Current [Ih]: | 0.4A |
| Trip Current: | 1A |
| Operating Temp Range: | -40°C to +85°C |
| Dimension: | T 11.7mm x L 17.3mm x W 10.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$3.13
400
$3.10
600
$3.09
800
$3.08
1,000+
$3.04
Product Variant Information section
Available Packaging
Package Qty:
200 per Reel
Mounting Method:
Surface Mount