text.skipToContent text.skipToNavigation

Manufacturer Part #

TSV250-130F-2

TVB170 Series 0.13 A 60 V Surface Mount PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TSV250-130F-2 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.13A
Trip Current: 0.26A
Time to Trip: 2s
Operating Temp Range: -40°C to +85°C
No of Terminals: 4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
6000
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,730.00
USD
Quantity
Unit Price
1,200
$0.475
2,400
$0.465
4,800
$0.46
6,000+
$0.455
Product Variant Information section