Manufacturer Part #
1.5KE12CA/B
1.5KE, DO-201, 10.2V, 16.7V, BOX
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | 1941 | ||||||||||
Product Specification Section
YAGEO 1.5KE12CA/B - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 11.4V |
| Clamping Voltage-Max: | 16.7V |
| Directional: | Bi-Directional |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 1.5kW |
| Test Current: | 1mA |
| Standoff Voltage: | 10.2V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 12.6V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.0811
3,000
$0.079
10,000
$0.0768
20,000
$0.0756
40,000+
$0.0733
Product Variant Information section
Available Packaging
Package Qty:
1000 per Ammo Pack
Mounting Method:
Through Hole