text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE12CA/TR13

1.5KE-AT Series 12 V Bidirectional TVS

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO 1.5KE12CA/TR13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 11.4V
Clamping Voltage-Max: 16.7V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Power: 1.5kW
Test Current: 1mA
Standoff Voltage: 10.2V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 12.6V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$96.60
USD
Quantity
Unit Price
1,200
$0.0805
3,600
$0.0784
6,000
$0.0774
24,000
$0.0749
36,000+
$0.0733
Product Variant Information section