Manufacturer Part #
1.5KE13ATA
Pd 1500W,Vrwm 11,1V, Vbr-min 12,4V, Vbr-max 13.7V,package DO-201AD,TVS diode.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1250 per Reel Package Style:DO-201AD Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 1.5KE13ATA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SMC 1.5KE13ATA - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 12.4V |
| Clamping Voltage-Max: | 18.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 5W |
| Peak Output Current: | 83.5A |
| Reverse Leakage Current: | 5µA |
| Test Current: | 1mA |
| Standoff Voltage: | 11.1V |
| Operating Temp Range: | -65°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 13.7V |
| Package Style: | DO-201AD |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,250
$0.1249
3,750
$0.1225
6,250
$0.1214
12,500
$0.12
25,000+
$0.1177
Product Variant Information section
Available Packaging
Package Qty:
1250 per Reel
Package Style:
DO-201AD
Mounting Method:
Through Hole