text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE18CA-B

1.5KE Series 1.5 kW 18 V Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2617
Product Specification Section
Littelfuse 1.5KE18CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 17.1V
Clamping Voltage-Max: 25.2V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 60.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 15.3V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 18.9V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$105.00
USD
Quantity
Unit Price
500
$0.21
1,500
$0.205
10,000
$0.197
15,000+
$0.194
Product Variant Information section