text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE30A

1.5KE Series 41.4 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE30A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.4V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 31.5V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE30A is a part of 1.5KE series transient voltage suppression diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Glass passivated chip junction in DO-201 Package
  • Fast response time: typically less than 1.0ps from 0 Volts to BV min
  • Excellent clamping capability
  • Typical failure mode is short from over-specified voltage or current
  • Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c
  • Low incremental surge resistance
  • Typical IR less than 1μA when VBR min>12V
  • Plastic package is flammability rated V-0 per Underwriters Laboratories
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.00
USD
Quantity
Unit Price
1,200
$0.205
4,800
$0.20
18,000+
$0.196
Product Variant Information section