text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE30CA

1.5KE Series 41.4 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2535
Product Specification Section
STMicroelectronics 1.5KE30CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 28.5V
Clamping Voltage-Max: 41.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Peak Output Current: 187A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 25.6V
Operating Temp Range: 175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2900pF
Breakdown Voltage-Max: 31.5V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
600
Total
$1,860.00
USD
Quantity
Unit Price
600
$0.325
1,800
$0.32
2,400
$0.315
6,000
$0.31
9,000+
$0.305
Product Variant Information section