text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics 1.5KE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Uni-Directional
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 28.2V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2700pF
Breakdown Voltage-Max: 34.7V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
6000
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
600
$0.23
1,800
$0.225
9,000
$0.22
15,000+
$0.215