text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE33A

1.5KE Series 1500 W 33 V Uni Directional Transient Voltage Suppressor - DO-201

Product Specification Section
STMicroelectronics 1.5KE33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 45.7V
Directional: Uni-Directional
Peak Output Current: 33A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Standoff Voltage: 28.2V
Operating Temp Range: -65°C to +175°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 2700pF
Breakdown Voltage-Max: 34.7V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
12
USA:
12
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.26
USD
Quantity
Unit Price
1
$0.26
10
$0.245
30
$0.235
125
$0.225
300+
$0.215