text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE350CA

1.5KE Series 350 V 1500 W Bi-Directional Axial Through Hole TVS Diode

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 1.5KE350CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 332V
Clamping Voltage-Max: 482V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 368V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$366.00
USD
Quantity
Unit Price
1,200
$0.305
2,400
$0.30
6,000
$0.295
12,000+
$0.29
Product Variant Information section