text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43CA-E3/54

1500 W 43 V Bi Directional Through Hole Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE43CA-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 45.2V
Package Style:  AXIAL
Mounting Method: Through Hole
Features & Applications

The 1.5KE43CA-E3/54 is a 1500 W 43 V Bi Directional Through Hole Transient Voltage Suppressor Diode.

Features:

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 1500 W peak pulse power capability with a 10/1000 μs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 260 °C, 40 s
  • Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC

Applications:

  • Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for consumer, computer, industrial, automotive and telecommunication.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$504.00
USD
Quantity
Unit Price
1,400
$0.36
2,800
$0.355
5,600
$0.35
7,000+
$0.345
Product Variant Information section