text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47A

1.5KE Series 64.8 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Littelfuse 1.5KE47A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Uni-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 49.4V
Package Style:  DO-201
Mounting Method: Through Hole
Features & Applications

The 1.5KE47A is a part of 1.5KE series TVS diodes designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Features:

  • Uni-Directional
  • Halogen free
  • RoHS compliant
  • Fast response time
  • Excellent clamping capability
  • Low incremental surge resistance
  • High temperature to reflow soldering guaranteed
Pricing Section
Global Stock:
3,600
USA:
3,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,200
$0.20
2,400
$0.199
4,800
$0.197
6,000
$0.196
18,000+
$0.191
Product Variant Information section