text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47CA

1.5KE Series 6.5 W 49.4 V Bi-Directional Through Hole TVS Diode - DO-201

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Breakdown Voltage-Max: 49.4V
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.2V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,200
Multiple Of:
1,200
On Order:
0
Factory Stock:Factory Stock:
4,800
Factory Lead Time:
13 Weeks
Total
$252.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,200
$0.21
3,600
$0.174
6,000
$0.172
12,000
$0.17
24,000+
$0.167
Product Variant Information section