text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE47CA

1.5KE Series 6.5 W 49.4 V Bi-Directional Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2627
Product Specification Section
Littelfuse 1.5KE47CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 44.7V
Clamping Voltage-Max: 64.8V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 23.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.2V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 49.4V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
9,600
USA:
9,600
20,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1200
Multiple Of:
1200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
1,200
$0.20
3,600
$0.196
4,800
$0.195
12,000
$0.192
18,000+
$0.189