text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC120CA-E3/9AT

1500 W 165 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC120CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 114V
Clamping Voltage-Max: 165V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 126V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$651.00
USD
Quantity
Unit Price
3,500
$0.186
7,000
$0.184
10,500
$0.182
14,000
$0.181
17,500+
$0.178
Product Variant Information section