text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC130CA

1.5SMC Series 1.5 kW 130 V Bi-Directional SMT TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Littelfuse 1.5SMC130CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 124V
Clamping Voltage-Max: 179V
Directional: Bi-Directional
Power Dissipation: 6.5W
Peak Output Current: 8.5A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 111V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 137V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
9,000
$0.24
15,000+
$0.235
Product Variant Information section