text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5SMC27CA-E3/9AT

1500 W 37.5 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5SMC27CA-E3/9AT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 25.7V
Clamping Voltage-Max: 37.5V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 28.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3500
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$563.50
USD
Quantity
Unit Price
3,500
$0.161
7,000
$0.159
10,500
$0.158
14,000
$0.157
17,500+
$0.155
Product Variant Information section