Manufacturer Part #
15KP17A-LF
15KP Series 15 kW 29.3 Vcl Uni-Directional Through Hole TVS Diode
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices 15KP17A-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 18.9V |
| Clamping Voltage-Max: | 29.3V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Reverse Leakage Current: | 5000µA |
| Test Current: | 50mA |
| Standoff Voltage: | 17V |
| Forward Voltage: | 7.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
100
$16.09
200+
$15.94
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Through Hole