text.skipToContent text.skipToNavigation

Manufacturer Part #

15KP22A-LF

15KP Series 22 V 15 kW 37.1 Vcl Uni-Directional Radial TVS Component

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 15KP22A-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.4V
Clamping Voltage-Max: 37.1V
Directional: Uni-Directional
Power Dissipation: 1W
Reverse Leakage Current: 500µA
Peak Power: 15000W
Standoff Voltage: 22V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
24
Total
$1,615.00
USD
Quantity
Unit Price
24
$16.30
48
$16.21
72
$16.15
120
$16.09
240+
$15.94
Product Variant Information section