text.skipToContent text.skipToNavigation

Manufacturer Part #

15KPA22CA

15KPA Series 122 V 15 kW Through Hole Bi-Directional TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 15KPA22CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 24.57V
Clamping Voltage-Max: 37.1V
Directional: Bi-Directional
Power Dissipation: 1.5kW
Breakdown Voltage-Max: 26.91V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
76,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,832.00
USD
Quantity
Unit Price
800+
$3.54
Product Variant Information section