text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6109AUS

1N6109AUS Series 12.35 V 500 W Bidirectional TVS Diode - SQMELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Microchip 1N6109AUS - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 12.35V
Clamping Voltage-Max: 18.2V
Directional: Bi-Directional
Standoff Voltage: 9.9V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
120
Multiple Of:
1
Total
$1,274.40
USD
Quantity
Unit Price
3
$10.89
10
$10.77
25
$10.69
50
$10.62
125+
$10.47
Product Variant Information section