text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6285AHE3_A/C

ESD Suppressors / TVS Diodes 1.5KE,39V 5%,Unidir AEC-Q101 Qualified

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2308
Product Specification Section
Vishay 1N6285AHE3_A/C - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 37.1V
Clamping Voltage-Max: 53.9V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 33.3V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 41V
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,400
USA:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$910.00
USD
Quantity
Unit Price
1,400+
$0.65
Product Variant Information section