text.skipToContent text.skipToNavigation

Manufacturer Part #

3.0SMCJ28A-13

3.0SMCJ Series 3 kW 34.4 V Uni-Directional Surface Mount TVS Diode - SMC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 3.0SMCJ28A-13 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Peak Output Current: 66.1A
Reverse Leakage Current: 5µA
Peak Power: 3000W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1800pF
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
159,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$522.00
USD
Quantity
Unit Price
3,000
$0.174
6,000
$0.172
9,000
$0.171
12,000
$0.17
15,000+
$0.167
Product Variant Information section