text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA260CA

30KPA Series 30 kW 260 V Bi-Directional Axial TVS Diode - P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA260CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 290.4V
Clamping Voltage-Max: 416V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 72.8A
Reverse Leakage Current: 2µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 260V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 319.44V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,984.00
USD
Quantity
Unit Price
800+
$14.98
Product Variant Information section