text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA36CA-LF

30PKA Series 36 V 30 kW Axial Bi-Directional Power Transient Voltage Suppressor

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA36CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40V
Clamping Voltage-Max: 61.8V
Directional: Uni-Directional/Bi-Directional
Power Dissipation: 30kW
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,781.00
USD
Quantity
Unit Price
2
$18.31
5
$18.16
25
$17.91
50
$17.81
150+
$17.54
Product Variant Information section