text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA48CA-LF

30KPA Series 30 kW 48 V Axial Bi-Directional Power TVS Diode

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ProTek Devices 30KPA48CA-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.3V
Clamping Voltage-Max: 77.4V
Directional: Bi-Directional
Peak Output Current: 388A
Reverse Leakage Current: 250µA
Test Current: 5mA
Standoff Voltage: 48V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$4,385.00
USD
Quantity
Unit Price
2
$18.31
5
$18.16
25
$17.91
50
$17.81
150+
$17.54
Product Variant Information section