text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA90A

TVS HIGH POWER DIODE 30KPA AXIAL TR

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA90A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 100.5V
Clamping Voltage-Max: 146.4V
Directional: Uni-Directional
Power Dissipation: 8W
Peak Output Current: 207A
Reverse Leakage Current: 2µA
Peak Power: 30000W
Test Current: 5mA
Standoff Voltage: 90V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 600pF
Breakdown Voltage-Max: 110.55V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
800
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,432.00
USD
Quantity
Unit Price
800+
$13.04
Product Variant Information section