text.skipToContent text.skipToNavigation

Manufacturer Part #

30KPA96CA-B

TVS DIODE 96VWM 156VC P600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 30KPA96CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 107.2V
Clamping Voltage-Max: 156V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 194.2A
Reverse Leakage Current: 2µA
Test Current: 5pA
Standoff Voltage: 96V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Breakdown Voltage-Max: 117.92V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,216.00
USD
Quantity
Unit Price
100+
$22.16
Product Variant Information section