text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ28CA

5.0SMDJ Series 31.1 V 5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ28CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Bi-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 34.4V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
15,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,890.00
USD
Quantity
Unit Price
3,000+
$0.63
Product Variant Information section