text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ45A

5.0SMDJ Series 72.7 V 5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ45A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 50V
Clamping Voltage-Max: 72.7V
Directional: Uni-Directional
Power Dissipation: 5000W
Breakdown Voltage-Max: 55.3V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,265.00
USD
Quantity
Unit Price
3,000+
$0.755
Product Variant Information section