text.skipToContent text.skipToNavigation

Manufacturer Part #

5.0SMDJ58A-T7

TVS 5KW 58V 5%UNI DO-214AB TR07 RoHS

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5.0SMDJ58A-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Uni-Directional
Power Dissipation: 5kW
Breakdown Voltage-Max: 71.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$327.50
USD
Quantity
Unit Price
500
$0.655
1,000
$0.645
1,500
$0.64
2,500
$0.63
5,000+
$0.62
Product Variant Information section