text.skipToContent text.skipToNavigation

Manufacturer Part #

5KP18CA-B

5KP Series 8 W 22.1 V Bi-Directional Through Hole TVS Diode - P-600

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 5KP18CA-B - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 20V
Clamping Voltage-Max: 29.2V
Directional: Bi-Directional
Power Dissipation: 8W
Peak Output Current: 174.7A
Reverse Leakage Current: 2µA
Peak Power: 5000W
Test Current: 5mA
Standoff Voltage: 18V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 11000pF
Breakdown Voltage-Max: 22.1V
Package Style:  P-600
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.00
USD
Quantity
Unit Price
100
$1.64
300
$1.62
500
$1.61
1,000
$1.59
2,000+
$1.57
Product Variant Information section